Kemet T356K476K025ASTR technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dissipation Factor | 6% |
| Lead Pitch | 5.08mm |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Termination | Radial |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356K476K025ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.