Kemet T356K686M016ASTR technical specifications.
| Capacitance | 68uF |
| Package/Case | Dipped |
| Dissipation Factor | 8% |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356K686M016ASTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.