Solid Tantalum Capacitor, 33µF capacitance, 35V DC rated voltage, and 10% tolerance. Features radial termination with a 5.08mm lead pitch, 0.5mm lead diameter, and a body measuring 8.9mm x 18.1mm. Operates across a temperature range of -55°C to 125°C with a dissipation factor of 6% and an ESR of 1Ω. This polar capacitor offers a leakage current of 9.2µA and is supplied in bulk packaging.
Kemet T356L336K035AT technical specifications.
| Body Diameter | 8.9mm |
| Capacitance | 33uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 1R |
| Height | 18.1mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 9.2uA |
| Length | 18.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T35X |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Compliant |
Download the complete datasheet for Kemet T356L336K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.