Solid tantalum capacitor with 100µF capacitance and 20V DC rated voltage. Features 10% tolerance, 600mΩ ESR, and 10µA leakage current. Operates from -55°C to 125°C with a dissipation factor of 8%. Radial package with 5.08mm lead pitch and 0.5mm lead diameter, suitable for through-hole mounting. Packaged in bulk.
Kemet T356M107K020AS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Features | General Purpose |
| Height | 18.8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 10uA |
| Length | 18.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356M107K020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.