Solid Tantalum Capacitor, 47µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 10.2mm diameter, 18.8mm height, and 5.08mm lead pitch for through-hole mounting. Operates from -55°C to 125°C with 800mΩ ESR and 10µA leakage current. This general-purpose component utilizes a tantalum dielectric and has a dissipation factor of 6%.
Kemet T356M476K035AS technical specifications.
| Capacitance | 47uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Diameter | 10.2mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 800mR |
| Features | General Purpose |
| Height | 18.8mm |
| Lead Diameter | 0.5mm |
| Lead Free | Contains Lead |
| Lead Pitch | 5.08mm |
| Leakage Current | 10uA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T356, UltraDip II |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T356M476K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.