Kemet T363B226M015AS technical specifications.
| Capacitance | 22uF |
| Package/Case | Dipped |
| Dielectric | Tantalum |
| Dissipation Factor | 6% |
| Height | 11.43mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 2.6uA |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T363 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T363B226M015AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.