Kemet T363B335K050AS technical specifications.
| Capacitance | 3.3uF |
| Dissipation Factor | 5% |
| ESR (Equivalent Series Resistance) | 3R |
| Height | 11.43mm |
| Lead Diameter | 0.64mm |
| Lead Pitch | 6.35mm |
| Leakage Current | 1.3uA |
| Length | 11.43mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T363 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T363B335K050AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.