Kemet T370C155K035AS technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Molded |
| Lead Pitch | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 10% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T370C155K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.