Kemet T370C684M035AS technical specifications.
| Capacitance | 680nF |
| Package/Case | Molded |
| Lead Pitch | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T370C684M035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.