Kemet T370D225J035AS technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Molded |
| Lead Pitch | 4.57mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T370D225J035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.