Kemet T370E156M020AS6845 technical specifications.
| Capacitance | 15uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Kemet T370E156M020AS6845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.