Solid Tantalum Capacitor, 6.8µF capacitance, 35V DC rated voltage, 20% tolerance. Features 2.5Ω ESR, 3µA leakage current, and 6% dissipation factor. Operates from -55°C to 125°C. Molded radial package with 5.08mm lead pitch, suitable for through-hole mounting. Dimensions: 5.84mm diameter, 3.3mm height, 3.3mm depth.
Kemet T370E685M035AS technical specifications.
| Capacitance | 6.8uF |
| Package/Case | Molded |
| Construction | RADIAL |
| Depth | 3.3mm |
| Diameter | 5.84mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Features | General Purpose |
| Height | 3.3mm |
| Height - Seated (Max) | 0.31inch |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 0.23inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T370 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Width | 0.13inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T370E685M035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.