The T370F476M020AT is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 20V. It has a dissipation factor of 8% and an ESR of 1.2R. The capacitor is designed for through-hole mounting and has a maximum operating temperature of 85°C. It is available in bulk packaging with a package quantity of 250.
Kemet T370F476M020AT technical specifications.
| Capacitance | 47uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 250 |
| Packaging | Bulk |
| Series | T370 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 9.53mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T370F476M020AT to view detailed technical specifications.
No datasheet is available for this part.