Kemet T378E106K025AS technical specifications.
| Capacitance | 10uF |
| Package/Case | Radial |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 2.5R |
| Height | 3.3mm |
| Lead Pitch | 5.08mm |
| Leakage Current | 3uA |
| Length | 7.87mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-49137/6, CX06 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 5.84mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378E106K025AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
