Kemet T378F107K010AS technical specifications.
| Capacitance | 100uF |
| Package/Case | Radial |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1R |
| Features | Military |
| Height | 3.81mm |
| Height - Seated (Max) | 0.475inch |
| Lead Pitch | 0.3inch |
| Leakage Current | 9uA |
| Length | 0.375inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-49137/6, CX06 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378F107K010AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.