This 47uF ceramic capacitor has a voltage rating of 20V and a tolerance of 20%. It operates within a temperature range of -55°C to 85°C. The capacitor has a radial termination and is packaged in bulk quantities of 50.
Kemet T378F476M020AS technical specifications.
| Capacitance | 47uF |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 1.2R |
| Height | 3.81mm |
| Lead Pitch | 7.62mm |
| Leakage Current | 9uA |
| Length | 12.07mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 50 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | T378 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 20V |
| Width | 9.53mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T378F476M020AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.