The T378F476M020AS7374 is a solid tantalum capacitor with a capacitance of 47uF and a voltage rating of 20VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 1.2. The capacitor has a low ESR type and a leakage current of 9. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.62. The operating temperature range is from -55 to 125 degrees Celsius.
Kemet T378F476M020AS7374 technical specifications.
| Capacitance | 47uF |
| Voltage | 20VDC |
| Tolerance | 20% |
| ESR | 1.2Ohm |
| Leakage Current | 9uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.62mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T378F476M020AS7374 to view detailed technical specifications.
No datasheet is available for this part.