Cap Tant Solid 1.5uF 50V 20% (7.1 X 5.8 X 10.5mm) Radial 5.08mm 125°C Bulk
Kemet T398E155M050AS technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 20% |
| Leakage Current | 0.6uA |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5.08mm |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T398E155M050AS to view detailed technical specifications.
No datasheet is available for this part.