The T398M107K020AS7301 is a tantalum capacitor with a capacitance of 100uF and a voltage rating of 20V. It has a dissipation factor of 8% and an equivalent series resistance of 600mR. The capacitor is rated for operation between -55°C and 85°C and has a leakage current of 10uA. It is packaged in a radial termination and is available in quantities of 500 per reel.
Kemet T398M107K020AS7301 technical specifications.
| Capacitance | 100uF |
| Dielectric | Tantalum |
| Dissipation Factor | 8% |
| ESR (Equivalent Series Resistance) | 600mR |
| Height | 9.1mm |
| Lead Diameter | 0.5mm |
| Lead Pitch | 2.54mm |
| Leakage Current | 10uA |
| Length | 15.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | T398 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 20V |
| DC Rated Voltage | 20V |
| Width | 9.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T398M107K020AS7301 to view detailed technical specifications.
No datasheet is available for this part.