The T409A334M025SB is a solid tantalum capacitor with a capacitance of 0.33uF and a voltage rating of 25VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 15 milliohms. The capacitor is designed for surface mount applications and features an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of S. Kemet's T409A334M025SB is a solid tantalum capacitor suitable for a variety of applications.
Kemet T409A334M025SB technical specifications.
| Capacitance | 0.33uF |
| Voltage | 25VDC |
| Tolerance | 20% |
| ESR | 15Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T409A334M025SB to view detailed technical specifications.
No datasheet is available for this part.