The T409F155J050PB is a solid tantalum capacitor with a capacitance of 1.5uF and a voltage rating of 50VDC. It has a tolerance of 5% and an ultra low ESR of 4. The capacitor has a leakage current of 1 and is suitable for surface mount applications. It can operate between -55°C and 125°C. The T409F155J050PB is constructed with a flat design and has an inward L termination style.
Kemet T409F155J050PB technical specifications.
| Capacitance | 1.5uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 4Ohm |
| Leakage Current | 1uA |
| Case Code | F |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | P |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T409F155J050PB to view detailed technical specifications.
No datasheet is available for this part.