
This 33uF solid tantalum capacitor has a 15V voltage rating and 10% tolerance. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor is packaged in a cut tape format and is not RoHS compliant. It meets the requirements of the MIL-PRF-55365/4 series and has a failure rate of 0.1%.
Kemet T409H336K015BC4251 technical specifications.
| Capacitance | 33uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 900mR |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/4, CWR09 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T409H336K015BC4251 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.