The T419C106J010PH is a 10uF surface mount tantalum capacitor with a 10VDC voltage rating and 5% tolerance. It features ultra low ESR and a maximum operating temperature of 125°C. The capacitor is constructed with a flat design and has an inward L termination style. It is suitable for surface mount applications and has a failure rate of P.
Kemet T419C106J010PH technical specifications.
| Capacitance | 10uF |
| Voltage | 10VDC |
| Tolerance | 5% |
| ESR | 5.5Ohm |
| Leakage Current | 1uA |
| Case Code | C |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | P |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T419C106J010PH to view detailed technical specifications.
No datasheet is available for this part.