The T419D475M015MK is a solid tantalum capacitor with a capacitance of 4.7uF and a voltage rating of 15VDC. It has a tolerance of 20% and an equivalent series resistance (ESR) of 6. The capacitor features a low leakage current of 1 and is constructed with a flat design. It is designed for surface mount applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor meets the requirements for a failure rate of M and is suitable for use in a range of electronic applications.
Kemet T419D475M015MK technical specifications.
| Capacitance | 4.7uF |
| Voltage | 15VDC |
| Tolerance | 20% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | D |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | M |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T419D475M015MK to view detailed technical specifications.
No datasheet is available for this part.