The T428P156J050BH6210 is a 15uF solid tantalum capacitor with a 50VDC voltage rating and 5% tolerance. It features an ESR of 0.4 and a leakage current of 7.5. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount applications and operates over a temperature range of -55 to 125°C.
Kemet T428P156J050BH6210 technical specifications.
| Capacitance | 15uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| ESR | 0.4Ohm |
| Leakage Current | 7.5uA |
| Case Code | P |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 7260-38 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| Failure Rate | B |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T428P156J050BH6210 to view detailed technical specifications.
No datasheet is available for this part.