The T429A335K006SB is a 3.3uF surface mount tantalum capacitor with a voltage rating of 6.3VDC and a tolerance of 10%. It features ultra low ESR and a construction type of flat. The capacitor has a mounting style of surface mount with an inward L termination style. It operates over a temperature range of -55 to 125 degrees Celsius and has a failure rate of S.
Kemet T429A335K006SB technical specifications.
| Capacitance | 3.3uF |
| Voltage | 6.3VDC |
| Tolerance | 10% |
| ESR | 6Ohm |
| Leakage Current | 1uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | S |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Kemet T429A335K006SB to view detailed technical specifications.
No datasheet is available for this part.