The T429E106M006RK is a 10uF tantalum capacitor with a maximum operating voltage of 6.3VDC and a tolerance of 20%. It has an ultra-low ESR of 1 and a leakage current of 1. The capacitor is constructed with a flat construction and has an inward L termination style. It is rated for surface mount and has a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius.
Kemet T429E106M006RK technical specifications.
| Capacitance | 10uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| ESR | 1Ohm |
| Leakage Current | 1uA |
| Case Code | E |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Ultra Low |
| Failure Rate | R |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T429E106M006RK to view detailed technical specifications.
No datasheet is available for this part.