
Solid Tantalum Capacitor, 100µF capacitance with 10% tolerance, rated for 15V. Features a 2915 (7338 metric) case code for surface mount applications, offering an ESR of 180mΩ. Operates across a wide temperature range from -55°C to 125°C, with a 0.1% failure rate. Dimensions include a 0.285-inch length, 0.15-inch width, and 0.125-inch maximum seated height.
Kemet T429H107K015BC4252 technical specifications.
| Capacitance | 100uF |
| Case Code (Imperial) | 2915 |
| Case Code (Metric) | 7338 |
| Package/Case | 2915 |
| ESR (Equivalent Series Resistance) | 180mR |
| Failure Rate | 0.1% |
| Features | Military |
| Height - Seated (Max) | 0.125inch |
| Length | 0.285inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | Military, MIL-PRF-55365/11, CWR29 |
| Tolerance | 10% |
| Voltage Rating | 15V |
| Width | 0.15inch |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T429H107K015BC4252 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.