Solid tantalum capacitor, 150µF capacitance, 10V DC rated voltage. Features a B CASE size (3.5 x 2.8 x 1.9mm) with a 20% capacitance tolerance. Operating temperature range from -55°C to 125°C. Surface mount (SMD) component with two terminals and a polarized design. Low Equivalent Series Resistance (ESR) of 0.5 Ohms.
Kemet T490B157M010ATE500 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.8 |
| Length | 3.5 |
| Polarity | POLARIZED |
| Capacitance | 150 |
| Capacitor Type | TANTALUM CAPACITOR |
| DC Rated Voltage | 10 |
| Height | 1.9 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Kemet T490B157M010ATE500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.