Kemet T491A104K035AH7280 technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 35V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A104K035AH7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.