Solid tantalum capacitor with 100nF capacitance and 35V DC rating. Features 10% tolerance, 20 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 1206 (3216 metric) case, measuring 3.2mm x 1.6mm x 1.8mm. Packaged on tape and reel for automated assembly.
Kemet T491A104K035AS technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491A104K035AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.