Solid tantalum capacitor with 100nF capacitance and 50V voltage rating. Features 10% tolerance, 20 Ohm ESR, and a maximum operating temperature of 125°C. This component is designed for surface mount (SMD/SMT) applications with a 3.2 x 1.6 x 1.6mm (1206/3216) case size. It operates from -55°C to 125°C and is supplied on tape and reel.
Kemet T491A104K050AH technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 20R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A104K050AH to view detailed technical specifications.
No datasheet is available for this part.