
Solid Tantalum Capacitor, 1uF capacitance, 10V DC rated voltage, 10% tolerance. Features 10 Ohm ESR, -55°C to 125°C operating temperature range. Surface mount package with 3.2mm length, 1.6mm depth, and 1.8mm height. RoHS compliant, general purpose, and lead-free.
Kemet T491A105K010AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| ESR (Equivalent Series Resistance) | 10R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105K010AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
