
Solid tantalum capacitor, 1uF capacitance, 16V voltage rating, 10% tolerance. Features 10 Ohm ESR, 4% dissipation factor, and a maximum operating temperature of 125°C. Surface mountable in a 3216 metric (1206 imperial) case code, measuring 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel for automated assembly.
Kemet T491A105K016AH technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A105K016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.