
Solid Tantalum Capacitor, 1uF capacitance, 16V DC rated voltage, 10% tolerance. Features a 1206 (3216 metric) SMD case with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Operating temperature range from -55°C to 125°C, with 10 Ohm ESR and 4% dissipation factor. Surface mountable, polarized, and supplied on tape and reel.
Kemet T491A105K016AS technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491A105K016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.