Kemet's T491 series tantalum capacitor features a capacitance of 1uF with a tolerance of 10% and a voltage rating of 16V. The capacitor is packaged in a 1206 case with a termination of SMD/SMT. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is lead free and available in a packaging quantity of 9000 pieces per reel.
Kemet T491A105K016AS7280 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| ESR (Equivalent Series Resistance) | 10R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105K016AS7280 to view detailed technical specifications.
No datasheet is available for this part.