
Surface mount tantalum capacitor offering 1uF capacitance with a 16V voltage rating and 10% tolerance. Features a 1206 imperial case code (3216 metric) and a molded, flat construction. Operating temperature range spans -55°C to 125°C, with a dissipation factor of 4% and 10 Ohm ESR. This general-purpose, polarized component is lead-free, RoHS compliant, and supplied on tape and reel.
Kemet T491A105K016AT7280 technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Tolerance | 10% |
| Voltage Rating | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105K016AT7280 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.