
Solid tantalum capacitor with 1uF capacitance and 25V DC rating. Features 10% tolerance, 8 Ohm ESR, and a maximum operating temperature of 125°C. Surface mountable in a 1206 (3216 metric) A case with dimensions of 3.2mm x 1.6mm x 1.6mm. Packaged on tape and reel, this general-purpose component is RoHS compliant.
Kemet T491A105K025ZT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.6mm |
| Length | 3.2mm |
| Material | Plastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105K025ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
