Solid Tantalum Capacitor, 1µF capacitance, 16V voltage rating, 20% tolerance. Features 10 Ohm ESR, 4% dissipation factor, and a 1206 (3216 metric) SMD package with dimensions of 3.2mm (L) x 1.6mm (W) x 1.8mm (H). Operates from -55°C to 125°C, suitable for general-purpose applications. Packaged in tape and reel.
Kemet T491A105M016AH technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 10R |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A105M016AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.