
Solid tantalum capacitor, 1µF capacitance, 16V DC rated voltage, 20% tolerance. Features 10 Ohm ESR, 4% dissipation factor, and operates from -55°C to 125°C. Surface mount package in 3216 metric case code (1206 imperial), measuring 3.2mm x 1.6mm x 1.8mm. Polarized, general purpose, tape and reel packaging.
Kemet T491A105M016AS technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kemet T491A105M016AS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.