This 1uF tantalum capacitor has a maximum voltage rating of 16VDC and a tolerance of 20%. The standard ESR (equivalent series resistance) is 10, with a leakage current of 0.5. It operates within a temperature range of -55°C to 125°C and is constructed with a flat, inward L termination style. The capacitor is packaged in a 3216-18 surface mount package.
Kemet T491A105M016AS7506 technical specifications.
| Capacitance | 1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| ESR | 10Ohm |
| Leakage Current | 0.5uA |
| Case Code | A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Package/Case | 3216-18 |
| Mounting | Surface Mount |
| Termination Style | Inward L |
| Construction | Flat |
| ESR Type | Standard |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Kemet T491A105M016AS7506 to view detailed technical specifications.
No datasheet is available for this part.