
1uF, 16V polarized tantalum capacitor with 20% tolerance, suitable for surface mount applications. Features a 1206 case code (3216 metric), 1.6mm height, 3.2mm length, and 1.6mm width. Offers a low leakage current of 500nA, ESR of 10 Ohms, and a ripple current rating of 87mA. Operates across a temperature range of -55°C to 125°C, with RoHS and lead-free compliance.
Kemet T491A105M016AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 10R |
| Features | General Purpose |
| Height | 1.6mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Reach SVHC Compliant | No |
| Ripple Current | 87mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Size | 1.6mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105M016AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.