Solid tantalum capacitor with 1µF capacitance and 25V voltage rating. Features 20% tolerance, 8 Ohm ESR, and 97mA ripple current. Operates from -55°C to 125°C with a 1.6mm depth, 3.2mm length, and 1.6mm width in a 1206/3216 SMD package. RoHS compliant and lead-free.
Kemet T491A105M025AG technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 20 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Ripple Current | 97mA |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105M025AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.