
Polarized tantalum capacitor with 1uF capacitance and 25V DC rated voltage. Features 20% tolerance, 1206 surface mount case code, and a maximum operating temperature of 125°C. Constructed with solid tantalum dielectric, it offers low ESR of 8 Ohms and a dissipation factor of 4%. This general-purpose component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Kemet T491A105M025AT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.6mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105M025AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.