Solid Tantalum Capacitor, 1µF capacitance, 25V voltage rating, 20% tolerance. Features 8Ω ESR and 4% dissipation factor, operating from -55°C to 125°C. Surface mount package with dimensions 3.2mm (L) x 1.6mm (W) x 1.8mm (H), utilizing a 1206/3216 case code. Packaged on tape and reel for automated assembly.
Kemet T491A105M025ZT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 8R |
| Features | General Purpose |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 8R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A105M025ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.