
Solid Tantalum Capacitor, 10µF capacitance, 4V voltage rating, and 10% tolerance. Features a 3.2mm length, 1.6mm width, and 1.8mm height with a 1.6mm depth. Offers a minimum operating temperature of -55°C and a maximum operating temperature of 125°C. Includes a leakage current of 500nA and an ESR of 6 Ohms. Packaged in tape and reel for surface mount technology.
Kemet T491A106K004AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 6R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 4V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A106K004AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
