
Solid tantalum capacitor with 10µF capacitance and 6.3V voltage rating. Features 20% tolerance, 4 Ohm ESR, and 6% dissipation factor. Encased in a 3216 metric (1206 imperial) SMD/SMT package, measuring 3.2mm x 1.6mm x 1.8mm. Operates from -55°C to 125°C with a leakage current of 500nA. Supplied on tape and reel.
Kemet T491A106M006AH technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Leakage Current | 500nA |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Kemet T491A106M006AH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.