
Solid tantalum capacitor, 10µF capacitance, 6.3V voltage rating, and 20% tolerance. Features a 1206 (3216 metric) SMD package with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. Offers 4 Ohm ESR and a dissipation factor of 6%, operating across a temperature range of -55°C to 125°C. Packaged in tape and reel for surface mount applications.
Kemet T491A106M006ZT technical specifications.
| Capacitance | 10uF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dissipation Factor | 6% |
| ESR (Equivalent Series Resistance) | 4R |
| Features | General Purpose |
| Height | 1.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 9000 |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| Resistance | 4R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A106M006ZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.