Polarized tantalum capacitor, 0.15µF capacitance, 35V DC rated voltage, 10% tolerance. Features a 1206 surface mount case code with a 1.6mm width and 1.8mm height. Offers 19Ω ESR and a 4% dissipation factor, operating from -55°C to 125°C. Lead-free and RoHS compliant, packaged in tape and reel.
Kemet T491A154K035AT technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 19R |
| Failure Rate | 0.001% |
| Features | General Purpose |
| Height | 1.8mm |
| Height - Seated (Max) | 0.071inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 19R |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 35V |
| DC Rated Voltage | 35V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A154K035AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.