Solid Tantalum Capacitor, 150nF capacitance, 50V DC rated voltage, and 10% tolerance. Features 15 Ohms ESR, 4% dissipation factor, and a maximum operating temperature of 125°C. Encased in a 3216 metric / 1206 imperial SMD package with dimensions of 3.2mm length, 1.6mm width, and 1.8mm height. This RoHS compliant, lead-free component is supplied on tape and reel.
Kemet T491A154K050AT technical specifications.
| Capacitance | 150nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | Molded |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric Material | Tantalum |
| Dissipation Factor | 4% |
| ESR (Equivalent Series Resistance) | 15R |
| Height | 1.8mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Polarity | Polar |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | T491 |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Weight | 0.000571oz |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Kemet T491A154K050AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.